Part Details for 40.61.9.012.0000 by FINDER SpA
Overview of 40.61.9.012.0000 by FINDER SpA
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.9.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7121
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Coil Current:55Ma Rohs Compliant: Yes |Finder 40.61.9.012.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$5.1900 / $5.9000 | Buy Now |
DISTI #
2066-40.61.9.012.0000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
434 In Stock |
|
$3.7814 / $5.6700 | Buy Now |
DISTI #
33117544
|
Verical | Power Relay 12VDC 16A SPDT(29x12.4x25)mm THT RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 1382 |
|
$3.0709 / $3.3372 | Buy Now |
|
Quest Components | RELAY, SPCO,16 A, 12 VDC | 12 |
|
$5.8494 / $7.9764 | Buy Now |
|
Quest Components | RELAY, SPCO,16 A, 12 VDC | 8 |
|
$5.8494 / $7.9764 | Buy Now |
DISTI #
40.61.9.012.000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 30A Min Qty: 1 | 1804 |
|
$4.2200 / $5.2100 | Buy Now |
DISTI #
29G9578
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 16 A, 400 V (AC), monostable, 40.61.9.012.0000 Min Qty: 1 |
1 in Stock 100 Available Soon |
|
$3.3630 / $4.8398 | Buy Now |
DISTI #
2365735
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$5.9950 / $6.5715 | Buy Now |
DISTI #
2365735
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$6.5928 / $8.2222 | Buy Now |
DISTI #
40.61.9.012.0000
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 12VDC, changeover contact (1C), coil power: 650mW, 16A/24VDC, 16A/250VAC Min Qty: 1 Package Multiple: 1 | 8 |
|
$3.4520 / $4.4380 | Buy Now |
Part Details for 40.61.9.012.0000
40.61.9.012.0000 CAD Models
40.61.9.012.0000 Part Data Attributes:
|
40.61.9.012.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.61.9.012.0000
FINDER SpA
Electromechanical Relay, SPDT, 18VDC (Coil), 650mW (Coil), Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 8.8 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 3 ms | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |