Part Details for 40.61.7.024.4000 by FINDER SpA
Overview of 40.61.7.024.4000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.7.024.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0163
|
Newark | Pcb/Plug-In Relay, Spdt 16A, 24V Dc Coil, Agsno2 Contact Rohs Compliant: Yes |Finder 40.61.7.024.4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $7.3400 | Buy Now |
DISTI #
2066-40.61.7.024.4000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$3.9451 / $6.7600 | Buy Now |
DISTI #
40.61.7.024.4000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 30A Min Qty: 1 | 56 |
|
$5.2800 / $5.8700 | Buy Now |
DISTI #
REL7496
|
Rutronik | POWER RELAY THT 16A 24DC 1CO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.8500 / $4.1900 | Buy Now |
DISTI #
40.61.7.024.4000
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 24VDC, changeover contact (1C), coil power: 500mW, 16A/24VDC, 16A/250VAC, contacts AgSnO2 Min Qty: 1 Package Multiple: 1 | 10 |
|
$3.6980 / $4.4380 | Buy Now |