Part Details for 40.61.7.024.0000 by FINDER SpA
Overview of 40.61.7.024.0000 by FINDER SpA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.7.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7118
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.61.7.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$5.1900 / $5.9000 | Buy Now |
DISTI #
31M6601
|
Newark | Power Relay Spdt-Co 24Vdc, 16A, Pc Board, Relay Type:Miniature, Coil Voltage Vdc Nom:24V, Contact Current Max:30A, Contact Voltage Ac Nom:250V, Coil Resistance:1.2Kohm, Contact Configuration:Spdt, Coil Type:Dc Sensitive Rohs Compliant: Yes |Finder 40.61.7.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
61764146
|
Verical | Power Relay 24VDC 16A SPDT(29x12.4x25)mm Socket Min Qty: 55 Package Multiple: 55 | Americas - 55 |
|
$4.9203 | Buy Now |
|
Quest Components | POWER RELAY SPDT-CO 24VDC, 16A, PC BOARD | 19 |
|
$5.6700 / $11.3400 | Buy Now |
DISTI #
40.61.7.024.000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 30A Min Qty: 1 | 859 |
|
$6.1600 / $7.0200 | Buy Now |
DISTI #
1169167
|
element14 Asia-Pacific | RELAY, SPDT, 24VDC, 16A RoHS: Compliant Min Qty: 1 Container: Each | 2795 |
|
$4.6685 / $6.0150 | Buy Now |
DISTI #
1169167
|
Farnell | RELAY, SPDT, 24VDC, 16A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 2180 |
|
$6.3296 / $8.1129 | Buy Now |
DISTI #
40.61.7.024.0000
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 24VDC, changeover contact (1C), coil power: 500mW, 16A/24VDC, 16A/250VAC Min Qty: 1 Package Multiple: 1 | 10 |
|
$3.9450 / $5.9170 | Buy Now |
|
New Advantage Corporation | Power Relay 24VDC 1c 16A max.400VAC 1200Ohm AgCdO, Socketable/THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$4.9500 / $5.3200 | Buy Now |
Part Details for 40.61.7.024.0000
40.61.7.024.0000 CAD Models
40.61.7.024.0000 Part Data Attributes:
|
40.61.7.024.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.61.7.024.0000
FINDER SpA
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, Random, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1150 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; GOST; IMQ; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Length | 0.005300990601981204 inch | |
Termination Type | SNAP ON |