There are no models available for this part yet.
Overview of 40.61.7.012.0000 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 40.61.7.012.0000 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13M6040
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:16A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.61.7.012.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.9000 | Buy Now | |
DISTI #
66725118
|
Verical | Power Relay 12VDC 16A SPDT(29x12.4x25)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 12 |
|
$4.0171 / $4.1349 | Buy Now | |
DISTI #
40.61.7.012.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 40 |
|
$3.7400 / $4.7800 | Buy Now | |
DISTI #
40.61.7.012.0000
|
Relay Specialties | Power Relay, 12VDC16 A, 1C SPDTSocketable, Plug In Min Qty: 1 | 0 |
|
$4.9700 | RFQ |
CAD Models for 40.61.7.012.0000 by FINDER SpA
Part Data Attributes for 40.61.7.012.0000 by FINDER SpA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
12.4 mm
|
Body Height
|
25 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.042 A
|
Coil Operate Voltage(DC)
|
8.8 V
|
Coil Power
|
500 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
288 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
4000VA@400VAC
|
Contact (AC) Max Rating R Load
|
30A@400VAC
|
Contact Current(AC)-Max
|
30 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Input Switching Control Type
|
Random
|
Mounting Feature
|
SOCKET MOUNT
|
Number of Terminals
|
8
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
29mm x 12.4mm x 25mm
|
Reference Standard
|
CCC; CSA; CUL; EAC; ENEC; LR; RINA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Sealing
|
RT2
|
Surface Mount
|
NO
|
Terminal Length
|
0.005001270002540005 inch
|
Termination Type
|
SNAP ON
|