Part Details for 40.52.9.024.5000 by FINDER SpA
Results Overview of 40.52.9.024.5000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40.52.9.024.5000 Information
40.52.9.024.5000 by FINDER SpA is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05000WAD | Texas Instruments | 6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85 | |
LM5000-3MTCX | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-TSSOP -40 to 125 | |
VSP5000PM | Texas Instruments | 12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85 |
Price & Stock for 40.52.9.024.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7117
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Pro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$9.7600 / $16.9200 | Buy Now |
DISTI #
2066-40.52.9.024.5000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6340 | Buy Now |
DISTI #
72340759
|
RS | PCB/Plug-In Relay, DPDT 8A, 24V DC coil, AgNi+gold plated contact | Finder 40.52.9.024.5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9500 / $17.4400 | RFQ |
DISTI #
87358380
|
Verical | Power Relay 24VDC 8A DPDT(29x12.4x25)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 146 |
|
$12.9360 | Buy Now |
DISTI #
66417322
|
Verical | Power Relay 24VDC 8A DPDT(29x12.4x25)mm THT RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2303 | Americas - 16 |
|
$6.5425 / $6.8107 | Buy Now |
DISTI #
40.52.9.024.5000
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 15A Min Qty: 1 | 285 |
|
$7.2100 / $9.4800 | Buy Now |
Part Details for 40.52.9.024.5000
40.52.9.024.5000 CAD Models
40.52.9.024.5000 Part Data Attributes
|
40.52.9.024.5000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.52.9.024.5000
FINDER SpA
Power/Signal Relay, DPDT, Momentary, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), DC Input, AC Output, Socket Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FINDER | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; IMQ; LR; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SNAP ON |
40.52.9.024.5000 Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the relay is 20 operations per minute.
-
No, the relay is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
Yes, the relay can be used with a 24V DC power supply, but the coil voltage must be adjusted accordingly.
-
The minimum load current required is 10mA. Operating the relay with a load current below this value may result in unreliable operation.
-
The relay is designed to operate in an ambient temperature range of -40°C to 85°C. Operating the relay outside of this range may affect its performance and reliability.