Part Details for 40.52.9.012.0000 by FINDER SpA
Overview of 40.52.9.012.0000 by FINDER SpA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.52.9.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7114
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.52.9.012.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1542 |
|
$4.5700 | Buy Now |
DISTI #
2066-40.52.9.012.0000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
646 In Stock |
|
$3.8744 / $6.6400 | Buy Now |
DISTI #
71710817
|
RS | PCB/Plug-In Relay, DPDT 8A, 12V DC coil, AgNi contact | Finder 40.52.9.012.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 |
|
$6.0400 / $6.6400 | Buy Now |
DISTI #
33117308
|
Verical | Power Relay 12VDC 8A DPDT(29x12.4x25)mm THT RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 484 |
|
$4.0096 / $4.6496 | Buy Now |
|
Quest Components | 8 |
|
$10.4600 / $11.7675 | Buy Now | |
DISTI #
40.52.9.012.000
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 15A Min Qty: 1 | 2676 |
|
$3.9200 / $5.8000 | Buy Now |
DISTI #
REL8133
|
Rutronik | POWER RELAY 12V 2CO 8A THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 350 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7000 / $4.0200 | Buy Now |
DISTI #
29G9596
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 12 V (DC), 220 Ω, 8 A, 400 V (AC), monostable, 40.52.9.012.0000 Min Qty: 1 | 28 |
|
$2.9409 / $3.9611 | Buy Now |
DISTI #
40.52.9.012.0000
|
Maritex | Electromagnetic relay, contact rating current 8A, coil voltage 12VDC, changeover contact (2C), coil power: 650mW, 8A/30VDC, 8A/250VAC Min Qty: 1 Package Multiple: 1 | 20 |
|
$3.4520 / $4.4380 | Buy Now |
|
New Advantage Corporation | Power Relay 12VDC 2c 8A max.400VAC 220Ohm AgNi, Socketable/THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 387 |
|
$4.7300 / $5.0800 | Buy Now |
Part Details for 40.52.9.012.0000
40.52.9.012.0000 CAD Models
40.52.9.012.0000 Part Data Attributes:
|
40.52.9.012.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.52.9.012.0000
FINDER SpA
Power/Signal Relay, DPDT, Momentary, 0.055A (Coil), 12VDC (Coil), 650mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.055 A | |
Coil Operate Voltage(DC) | 8.8 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; GOST; IMQ; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |