Part Details for 40.52.8.230.5000 by FINDER SpA
Overview of 40.52.8.230.5000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 40.52.8.230.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-40.52.8.230.5000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1090 | Buy Now |
DISTI #
40.52.8.230.5000
|
TME | Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 15A Min Qty: 1 | 117 |
|
$11.7900 / $17.4600 | Buy Now |
DISTI #
40.52.8.230.5000
|
Relay Specialties | Power Relay, 230VAC8 A, 2C DPDTSocketable, Plug In Min Qty: 1 | 0 |
|
$18.0300 | RFQ |