Part Details for 40.52.8.120.5000 by FINDER SpA
Overview of 40.52.8.120.5000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 40.52.8.120.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7111
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:8A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Coil Current:8.4Ma Rohs Compliant: Yes |Finder 40.52.8.120.5000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $15.9200 | Buy Now |
DISTI #
2066-40.52.8.120.5000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 120V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4930 | Buy Now |
DISTI #
72340743
|
RS | PCB/Plug-In Relay, DPDT 8A, 120V AC coil, AgNi+gold plated contact | Finder 40.52.8.120.5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$12.8900 / $16.1100 | Buy Now |
DISTI #
40.52.8.120.5000
|
TME | Relay: electromagnetic, miniature Min Qty: 50 | 0 |
|
$10.8700 | RFQ |
Part Details for 40.52.8.120.5000
40.52.8.120.5000 CAD Models
40.52.8.120.5000 Part Data Attributes
|
40.52.8.120.5000
FINDER SpA
Buy Now
|
Compare Parts:
40.52.8.120.5000
FINDER SpA
|
Samacsys Manufacturer | FINDER |