Part Details for 40.512 by Altech Corporation
Overview of 40.512 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0232
|
Newark | Terminal Strip, Panel Mount, Atsf6/12 |Altech 40.512 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
DISTI #
1920-1389-ND
|
DigiKey | CONN TERM STRIP 12 POLE 12MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$3.7946 / $7.5900 | Buy Now |
DISTI #
845-40.512
|
Mouser Electronics | Barrier Terminal Blocks TSF6.0/12WP 40A EUROSTRIP 20-8 AWG RoHS: Compliant | 64 |
|
$3.7900 / $7.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | Terminal Strip - 12 Pole - 12 mm Pitch - 40A - 600V - 22-8 AWG - M3.5 Terminal Screw - 4.4 mm Mounting Hole Diameter. RoHS: Compliant | 1863 Factory Stock |
|
$3.7500 / $4.9100 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATSF6/12 Min Qty: 25 | 1230 |
|
$4.8200 | Buy Now |
|
Master Electronics | Terminal Strip - 12 Pole - 12 mm Pitch - 40A - 600V - 22-8 AWG - M3.5 Terminal Screw - 4.4 mm Mounting Hole Diameter. RoHS: Compliant | 1863 Factory Stock |
|
$3.7500 / $4.9100 | Buy Now |
DISTI #
10115663
|
TestEquity LLC | Altech 40.512 Terminal Strip, Panel Mount, ATSF6/12, 12 Pole, 12mm Spacing, 600V, 40A | 0 |
|
$5.5500 | Buy Now |
Part Details for 40.512
40.512 CAD Models
40.512 Part Data Attributes
|
40.512
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40.512
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |