Part Details for 40.511 by Altech Corporation
Overview of 40.511 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0231
|
Newark | Terminal Strip, Panel Mount, Atsf6/11 |Altech 40.511 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
DISTI #
40.511-ND
|
DigiKey | TERM STRIP PNL MNT ATSF6/11 11 P Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6920 | Buy Now |
DISTI #
845-40511
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF6/11 | 0 |
|
$4.5800 / $5.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $4.9100 | Buy Now |
DISTI #
10115662
|
TestEquity LLC | Altech 40.511 Terminal Strip, Panel Mount, ATSF6/11, 11 Pole, 12mm Spacing, 600V, 40A | 0 |
|
$5.5500 | Buy Now |