Part Details for 40.510 by Altech Corporation
Overview of 40.510 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0230
|
Newark | Terminal Strip, Panel Mount, Atsf6/10 |Altech 40.510 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $7.1300 | Buy Now |
DISTI #
40.510-ND
|
DigiKey | TERM STRIP PNL MNT ATSF6/10 10 P Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3372 | Buy Now |
DISTI #
845-40510
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF6/10 | 0 |
|
$4.1200 / $5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 20 POS 12mm Screw Panel Mount 30A RoHS: Compliant | 275 Factory Stock |
|
$3.5100 / $4.6100 | Buy Now |
|
Quest Components | BARRIER ,TERMINAL BLOCK, EUROSTRIP, STANDOFF FOOT, 12MMPS, 40A | 100 |
|
$3.9000 / $9.0000 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATSF6/10 Min Qty: 25 | 182 |
|
$4.5200 | Buy Now |
|
Master Electronics | Conn Terminal Block 20 POS 12mm Screw Panel Mount 30A RoHS: Compliant | 275 Factory Stock |
|
$3.5100 / $4.6100 | Buy Now |
DISTI #
10115661
|
TestEquity LLC | Altech 40.510 Terminal Strip, Panel Mount, ATSF6/10, 10 Pole, 12mm Spacing, 600V, 40A | 0 |
|
$5.2100 | Buy Now |