Part Details for 40.51.9.024.5000 by FINDER SpA
Overview of 40.51.9.024.5000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.51.9.024.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0147
|
Newark | Pcb/Plug-In Relay, Spdt 10A, 24V Dc Coil, Agni+Gold Plated Contact Rohs Compliant: Yes |Finder 40.51.9.024.5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $12.3900 | Buy Now |
DISTI #
2066-40.51.9.024.5000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7030 | Buy Now |
DISTI #
72340726
|
RS | PCB/Plug-In Relay, SPDT 10A, 24V DC coil, AgNi+gold plated contact | Finder 40.51.9.024.5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$8.7300 / $10.9200 | Buy Now |
DISTI #
40.51.9.024.5000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.5900 / $7.1300 | RFQ |
DISTI #
REL9719
|
Rutronik | POWER THT 24DC 1CO 12A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.0100 | Buy Now |