Part Details for 40.51.8.120.0000 by FINDER SpA
Overview of 40.51.8.120.0000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.51.8.120.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7104
|
Newark | Relay, Spdt, 250Vac, 10A, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Coil Current:8.4Marohs Compliant: Yes |Finder 40.51.8.120.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.6700 / $9.8600 | Buy Now |
DISTI #
2066-40.51.8.120.0000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
53 In Stock |
|
$5.5287 / $9.4800 | Buy Now |
DISTI #
71710672
|
RS | PCB/Plug-In Relay, SPDT 10A, 120V AC coil, AgNi contact | Finder 40.51.8.120.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6300 / $9.4800 | RFQ |
|
Quest Components | 24 |
|
$17.9450 / $21.8250 | Buy Now | |
DISTI #
40.51.8.120.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.7400 / $7.3200 | RFQ |
Part Details for 40.51.8.120.0000
40.51.8.120.0000 CAD Models
40.51.8.120.0000 Part Data Attributes
|
40.51.8.120.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.51.8.120.0000
FINDER SpA
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Panel Mount/Din-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 96 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 24 V | |
Coil Resistance | 9000 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; GOST; IMQ; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO |