Part Details for 40.51.7.024.0000 by FINDER SpA
Overview of 40.51.7.024.0000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.51.7.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6269
|
Newark | Pcb/Plug-In Relay, spdt 10A, 24V Dc Coil, agni Contact Rohs Compliant: Yes |Finder 40.51.7.024.0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $6.2300 | Buy Now |
DISTI #
2066-40.51.7.024.0000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0680 | Buy Now |
DISTI #
72340719
|
RS | PCB/Plug-In Relay, SPDT 10A, 24V DC coil, AgNi contact | Finder 40.51.7.024.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$4.7000 / $5.1700 | Buy Now |
|
Quest Components | 8 |
|
$12.8000 / $14.4000 | Buy Now | |
DISTI #
40.51.7.024.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$3.5400 / $4.5200 | RFQ |
DISTI #
29G9568
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 10 A, 400 V (AC), monostable, 40.51.7.024.0000 Min Qty: 1 | 17 |
|
$3.4345 / $4.9574 | Buy Now |