Part Details for 40.211 by Altech Corporation
Results Overview of 40.211 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40.211 Information
40.211 by Altech Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 40.211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40.211-ND
|
DigiKey | TERM STRIP PNL MNT ATS2.5/11 11 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2100 | Buy Now |
DISTI #
845-40211
|
Mouser Electronics | Barrier Terminal Blocks | 0 |
|
$2.8600 / $4.2600 | Order Now |
DISTI #
75665268
|
RS | Terminal Strip, Panel Mount, ATS2.5/11, 11 Pole, 10mm spacing, 300V, 30A | Altech Corp 40.211 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$2.8100 / $2.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.4200 | Buy Now |
DISTI #
10120207
|
TestEquity LLC | Altech 40.211 Terminal Strip, Panel Mount, ATS2.5/2, 11 Pole, 10mm Space, 300V, 30A, M3, ATS Series | 0 |
|
$4.2100 | Buy Now |