Part Details for 40.205 by Altech Corporation
Results Overview of 40.205 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40.205 Information
40.205 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 40.205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40.205-ND
|
DigiKey | TERM STRIP PNL MNT ATS2.5/5 5 P Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
845-40205
|
Mouser Electronics | Barrier Terminal Blocks | 50 |
|
$1.3000 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$1.3300 / $1.3900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 10 POS 10mm Screw Panel Mount 30A RoHS: Compliant | 201 Factory Stock |
|
$1.3000 / $1.6600 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATS2.5/5 Min Qty: 50 | 133 |
|
$1.6700 | Buy Now |
|
Master Electronics | Conn Terminal Block 10 POS 10mm Screw Panel Mount 30A RoHS: Compliant | 201 Factory Stock |
|
$1.3000 / $1.6600 | Buy Now |
DISTI #
10120201
|
TestEquity LLC | Altech 40.205 Terminal Strip, Panel Mount, ATS2.5/2, 5 Pole, 10mm Space, 300V, 30A, M3, ATS Series | 0 |
|
$1.9900 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 90 |
|
RFQ |
Part Details for 40.205
40.205 CAD Models
40.205 Part Data Attributes
|
40.205
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40.205
Altech Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |