Part Details for 40.150.010 by Kendrion NV
Overview of 40.150.010 by Kendrion NV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.150.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61G150
|
Bürklin Elektronik | Miniature cylinder, single-acting, 2.5 to 10 bar, Kd. 5 mm, Hub 10 mm, 40.150.010 Min Qty: 1 | 13 |
|
$79.5738 | Buy Now |