Part Details for 40.110 by Altech Corporation
Overview of 40.110 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0187
|
Newark | Terminal Strip, Panel Mount, Atsf1.5/10 |Altech 40.110 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.2100 | Buy Now |
DISTI #
40.110-ND
|
DigiKey | TERM STRIP PNL MNT ATSF1.5/10 10 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6796 | Buy Now |
DISTI #
845-40110
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF1.5/10 | 0 |
|
$3.1000 / $3.5700 | Order Now |
|
Future Electronics | TSF1.5/10WP, Eurostrip Standoff Foot, 8mmPS, 10A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.8200 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 20 POS 8mm Screw Panel Mount 20A RoHS: Compliant | 75 Factory Stock |
|
$2.5700 / $3.3700 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATSF1.5/10 Min Qty: 50 | 50 |
|
$3.3000 | Buy Now |
|
Master Electronics | Conn Terminal Block 20 POS 8mm Screw Panel Mount 20A RoHS: Compliant | 75 Factory Stock |
|
$2.5700 / $3.3700 | Buy Now |
DISTI #
10120199
|
TestEquity LLC | Altech 40.110 Terminal Strip, Panel Mount, ATSF1.5/10, 10 Pole, 8mm Spacing, 600V, 20A | 0 |
|
$3.8100 | Buy Now |