Part Details for 40.106 by Altech Corporation
Results Overview of 40.106 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40.106 Information
40.106 by Altech Corporation is a Telecom Filter.
Telecom Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 40.106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40.106-ND
|
DigiKey | TERM STRIP PNL MNT ATSF1.5/6 6 P Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3400 | Buy Now |
DISTI #
845-40106
|
Mouser Electronics | Barrier Terminal Blocks | 2 |
|
$1.5400 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$1.5700 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Altech 40.106 Terminal Strip, Panel Mount, ATSF1.5/6, 6 Pole, 8mm Spacing, 600V, 20A RoHS: Compliant |
22 In Stock 200 Factory Stock |
|
$1.5200 / $2.0790 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATSF1.5/6 Min Qty: 50 | 132 |
|
$1.9700 | Buy Now |
|
Master Electronics | Altech 40.106 Terminal Strip, Panel Mount, ATSF1.5/6, 6 Pole, 8mm Spacing, 600V, 20A RoHS: Compliant |
22 In Stock 200 Factory Stock |
|
$1.5200 / $2.0790 | Buy Now |
DISTI #
10120196
|
TestEquity LLC | Altech 40.106 Terminal Strip, Panel Mount, ATSF1.5/2, 6 Pole, 8mm, 600 V, 20 A, M2.5, ATS Series | 0 |
|
$2.3400 | Buy Now |