Part Details for 40-9725HMG by AIM-Cambridge
Overview of 40-9725HMG by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-9725HMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080853
|
RS | Hood D-Sub 25Pos StraightExit HMSeries HeavyMetal EMI/RFIShield Grommets | Aim Cambridge-Cinch Connectivity Solutions 40-9725HMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 262 |
|
$4.5200 / $5.8800 | Buy Now |
|
Onlinecomponents.com | Hood 180° B Shell Size Metal RoHS: Compliant |
1450 In Stock |
|
$2.9600 / $4.6100 | Buy Now |
|
Master Electronics | Hood 180° B Shell Size Metal RoHS: Compliant |
1450 In Stock |
|
$2.9600 / $4.6100 | Buy Now |