Part Details for 40-9538M by Cinch Connectivity Solutions
Overview of 40-9538M by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-9538M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-40-9538M-ND
|
DigiKey | CONN ADAPTER RJ-45 TO DB9 MALE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1673 In Stock |
|
$2.0589 / $3.8100 | Buy Now |
DISTI #
601-40-9538M
|
Mouser Electronics | D-Sub Adapters & Gender Changers D-SUB MOD. ADAP. KIT RJ-45 9 POS. MALE RoHS: Compliant | 576 |
|
$2.1700 / $3.7500 | Buy Now |
Part Details for 40-9538M
40-9538M CAD Models
40-9538M Part Data Attributes:
|
40-9538M
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
40-9538M
Cinch Connectivity Solutions
Rectangular Connector Adapter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |