Part Details for 40-8800-610C by Aries Electronics Inc
Overview of 40-8800-610C by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88009-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 50 Positions, 2.00mm (0.079in) Pitch. | |
88009-015 | Amphenol Communications Solutions | 88009-015-MINITEK II VCC | |
88009-001 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 40-8800-610C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-8800-610C-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 19 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1379 | Buy Now |
DISTI #
535-40-8800-610C
|
Mouser Electronics | IC & Component Sockets ELEV. SCKT .3 CENTER COLLET 40 PINS RoHS: Compliant | 0 |
|
$21.6300 / $25.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$22.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6900 / $23.8200 | Buy Now |
Part Details for 40-8800-610C
40-8800-610C CAD Models
40-8800-610C Part Data Attributes
|
40-8800-610C
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-8800-610C
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |