There are no models available for this part yet.
Overview of 40-6556-10 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6556CUF#TRPBF | Analog Devices | 750MHz Gain of 1 3x 2:1Video M | |
LT6556IGN#PBF | Analog Devices | 750MHz Gain of 1 3x 2:1Video M | |
LT6556CGN#TRPBF | Analog Devices | 750MHz Gain of 1 3x 2:1Video M |
Price & Stock for 40-6556-10 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40-6556-10-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 36 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1806 | Buy Now | |
DISTI #
535-40-6556-10
|
Mouser Electronics | IC & Component Sockets 40 SCKT RECEPT TIN SOLDER TAIL RoHS: Compliant | 0 |
|
$12.5300 / $15.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $12.0000 | Buy Now |
CAD Models for 40-6556-10 by Aries Electronics Inc
Part Data Attributes for 40-6556-10 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
1.27 inch
|
Body Depth
|
0.29 inch
|
Body Length
|
2.59 inch
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
3 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP40
|
Housing Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
40
|
Operating Temperature-Max
|
105 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|