Part Details for 40-6552-18 by Aries Electronics Inc
Overview of 40-6552-18 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-6552-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-6552-18-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 40POS Min Qty: 7 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.2957 | Buy Now |
DISTI #
535-40-6552-18
|
Mouser Electronics | IC & Component Sockets FORCE DIP TEST SCKT HIGH TEMP 40 PINS RoHS: Compliant | 0 |
|
$129.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$136.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.0900 / $142.9900 | Buy Now |
Part Details for 40-6552-18
40-6552-18 CAD Models
40-6552-18 Part Data Attributes:
|
40-6552-18
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-6552-18
Aries Electronics Inc
IC Socket, DIP42, 40 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.59 inch | |
Contact Finish Mating | NICKEL BORON (50) | |
Contact Finish Termination | Nickel/Boron (Ni/B) | |
Contact Material | BERYLLIUM NICKEL ALLOY | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHERETHERKETONE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |