Part Details for 40-6552-16 by Aries Electronics Inc
Overview of 40-6552-16 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-6552-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-6552-16-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 40POS Min Qty: 7 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9886 | Buy Now |
DISTI #
535-40-6552-16
|
Mouser Electronics | IC & Component Sockets DIP TEST SCKT NICKEL 40 PINS RoHS: Compliant | 0 |
|
$61.8300 / $63.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$66.9700 | Buy Now |
Part Details for 40-6552-16
40-6552-16 CAD Models
40-6552-16 Part Data Attributes:
|
40-6552-16
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-6552-16
Aries Electronics Inc
IC Socket, DIP42, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NICKEL BORON (50) | |
Contact Finish Termination | Nickel/Boron (Ni/B) | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 40 |