-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
40-6518-10 by Aries Electronics Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76518D | Texas Instruments | Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-SOIC -40 to 125 | |
TPS65182BRGZT | Texas Instruments | PMIC for E Ink Vizplex Enabled Electronic Paper Display. 48-VQFN -10 to 85 | |
TPS65181BRGZR | Texas Instruments | PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9415
|
Newark | Socket, Dip, 40Way, No. Of Contacts:40Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$4.0800 / $4.7200 | Buy Now |
DISTI #
A411-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
274 In Stock |
|
$3.6368 / $6.3200 | Buy Now |
DISTI #
535-40-6518-10
|
Mouser Electronics | IC & Component Sockets 40P SOLDER TIN/GLD RoHS: Compliant | 392 |
|
$3.5500 / $6.3200 | Buy Now |
|
Future Electronics | 518 Series 40 Position 2.54 mm Pitch OPEN FRAME Solder TAIL PIN Socket RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$4.2600 / $4.6200 | Buy Now |
|
Onlinecomponents.com | IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Copper. RoHS: Compliant |
32 In Stock |
|
$3.4300 / $4.2400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | DIP SOCKET,40 CONTACTS,0.100 TERM PITCH,0.600 ROW SPACING,PC TAIL TERMINAL | 70 |
|
$4.6250 / $7.5000 | Buy Now |
|
Master Electronics | IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Copper. RoHS: Compliant |
32 In Stock |
|
$3.4300 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40-6518-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-6518-10
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 4 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 40-6518-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-6518-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1571552-2 | TE Connectivity | $2.2740 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder | 40-6518-10 vs 3-1571552-2 |
D0840-T6 | Harwin | Check for Price | IC Socket, DIP40, 40 Contact(s) | 40-6518-10 vs D0840-T6 |
210-33-640-41-001000 | Mill-Max Mfg Corp | Check for Price | IC Socket, | 40-6518-10 vs 210-33-640-41-001000 |
DIP-640-001B | Amphenol FCi | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | 40-6518-10 vs DIP-640-001B |
4-1437529-6 | TE Connectivity | Check for Price | DIP40, IC SOCKET | 40-6518-10 vs 4-1437529-6 |
390262-5-5 | TE Connectivity | Check for Price | DIP40, IC SOCKET | 40-6518-10 vs 390262-5-5 |
ICM-640-1-TT | Adam Technologies Inc | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | 40-6518-10 vs ICM-640-1-TT |
110-33-640-41-001000 | Mill-Max Mfg Corp | Check for Price | IC Socket, | 40-6518-10 vs 110-33-640-41-001000 |
DIP-640-011B | Amphenol FCi | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | 40-6518-10 vs DIP-640-011B |