Part Details for 40-4911-00 by Judco Manufacturing Inc
Overview of 40-4911-00 by Judco Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-4911-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
514PB-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 2A 14V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4604 In Stock |
|
$4.7725 / $5.8800 | Buy Now |
Part Details for 40-4911-00
40-4911-00 CAD Models
40-4911-00 Part Data Attributes:
|
40-4911-00
Judco Manufacturing Inc
Buy Now
|
Compare Parts:
40-4911-00
Judco Manufacturing Inc
|
Samacsys Manufacturer | Judco Manufacturing Inc. |