Part Details for 40-400-200-PSI/BAR-1/4 by NOSHOK Inc
Overview of 40-400-200-PSI/BAR-1/4 by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFTL-LED-BAR | Analog Devices | CFTL-LED-BAR | |
51940-042LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S 6ACP Vertical Receptacle for bus bar attached. | |
LM3914V/NOPB | Texas Instruments | Dot/Bar Display Driver 20-PLCC 0 to 70 |
Price & Stock for 40-400-200-PSI/BAR-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74909327
|
RS | Pressure Gauge, 4" 304 SS Case, 200 psi/bar, 1/4" NPT Male Bottom Connection | NOSHOK 40-400-200-psi/bar-1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$140.3500 | RFQ |