Part Details for 40-3352-02 by Judco Manufacturing Inc
Overview of 40-3352-02 by Judco Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3352TF | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
UPD70F3352GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
82V3352TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Price & Stock for 40-3352-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
528PB-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 5A 14V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
271 In Stock |
|
$3.7117 / $5.6100 | Buy Now |