Part Details for 40-30-1020-1285 by Parker Chomerics
Overview of 40-30-1020-1285 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
M1285-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 40-30-1020-1285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-1000-ND
|
DigiKey | RF EMI SHIELDING SHEET 20" X 10" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$624.3120 / $650.4600 | Buy Now |