Part Details for 40-2240-147 by TE Connectivity
Overview of 40-2240-147 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
D12240FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Part Details for 40-2240-147
40-2240-147 CAD Models
40-2240-147 Part Data Attributes
|
40-2240-147
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40-2240-147
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,188+32 CONTACTS,SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.486 inch | |
Body Depth | 0.4 inch | |
Body Length | 6.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S188P32 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 220 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 40-2240-147
This table gives cross-reference parts and alternative options found for 40-2240-147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-2240-147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-83-070-65-410101 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 40-2240-147 vs 803-83-070-65-410101 |
40-2021-151 | HEADER CONNECTOR,HYBRID,PLUG,204+16 CONTACTS,SKT | TE Connectivity | 40-2240-147 vs 40-2021-151 |
970-01-70SM01-23 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 40-2240-147 vs 970-01-70SM01-23 |
970-01-70SM02-23 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | 40-2240-147 vs 970-01-70SM02-23 |
208-3-070-0-HTF-LS0 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 40-2240-147 vs 208-3-070-0-HTF-LS0 |
208-4-070-0-HTF-LS0 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 40-2240-147 vs 208-4-070-0-HTF-LS0 |
40-2020-151 | HEADER CONNECTOR,HYBRID,PLUG,204+16 CONTACTS,SKT | TE Connectivity | 40-2240-147 vs 40-2020-151 |
BLSMD20-070-860-U | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 40-2240-147 vs BLSMD20-070-860-U |
803-87-070-65-410101 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 40-2240-147 vs 803-87-070-65-410101 |