Part Details for 40-2146 by 80/20 Inc
Overview of 40-2146 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21469KBCZ-3 | Analog Devices | 400MHz SHARC Processor w/5 Mbi | |
ADSP-21469KBCZ-4 | Analog Devices | 450MHz SHARC Processor w/5 Mbi | |
ADSP-21469BBCZ-3 | Analog Devices | 400MHz;324-ld BGA SHARC w/5 Mb |
Price & Stock for 40-2146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75091500
|
RS | 80mm x 80mm BASE PLATE W/ M16 CORNER TAP | 80/20 Inc. 40-2146 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9400 | RFQ |