Part Details for 40-2-10 by Chemtronics
Overview of 40-2-10 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6129
|
Newark | Braid, Desoldering, Lead Free Sd, 10Ft, Braid Material:Copper, Width:1.5Mm, Length:10Ft, Product Range:-, Braid Colour:Yellow, Braid Size:#2, Roll Length:10Ft Rohs Compliant: Yes |Chemtronics 40-2-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$10.7000 / $11.0000 | Buy Now |
DISTI #
23M8945
|
Newark | Braid, Desoldering, 3.048M, 1.5Mm, Braid Material:Copper, Width:1.5Mm, Length:3M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:1.5Mm Rohs Compliant: Yes |Chemtronics 40-2-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $6.6300 | Buy Now |
DISTI #
40-2-10-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.06" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8407 / $10.0000 | Buy Now |
DISTI #
5168-40-2-10
|
Mouser Electronics | Desoldering Braid / Solder Removal Soder-Wick Lead-Free | 0 |
|
$6.8700 / $10.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.4100 / $9.1000 | Buy Now | |
DISTI #
237SO412
|
Techni-Tool, Inc. | Chemtronics 40-2-10 Solder Wick, Lead Free, 0.060" x 10 ft Roll, #2, Yellow Label | 212 |
|
$10.0000 | Buy Now |
DISTI #
237SO412
|
TestEquity LLC | Chemtronics 40-2-10 Solder Wick, Lead Free, 0.060" x 10 ft Roll, #2, Yellow Label | 212 |
|
$10.0000 | Buy Now |
Part Details for 40-2-10
40-2-10 CAD Models
40-2-10 Part Data Attributes:
|
40-2-10
Chemtronics
Buy Now
|
Compare Parts:
40-2-10
Chemtronics
|
Samacsys Manufacturer | Chemtronics |