There are no models available for this part yet.
Overview of 40-1880-02 by Judco Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec | |
LT1880IS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for 40-1880-02 by Judco Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
503PB-ND
|
DigiKey | SWITCH PUSH SPST-NC 2A 14V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1168 In Stock |
|
$2.8841 / $4.4600 | Buy Now |
CAD Models for 40-1880-02 by Judco Manufacturing Inc
Part Data Attributes for 40-1880-02 by Judco Manufacturing Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JUDCO MANUFACTURING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
13.46 mm
|
Body Height
|
7.11 mm
|
Body Length or Diameter
|
16.76 mm
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
QUICK CONNECT
|