There are no models available for this part yet.
Overview of 40-100-6000-PSI/KPA by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for 40-100-6000-PSI/KPA by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X7677
|
Newark | 4" Acrylonitrile Butadiene Styrene (Abs) Case, Copper Alloy Internals, 6,000 Psi/Kpa, 1/4" National Pipe Thread (Npt) Male Bottom Connection Pressure Gauge |Noshok 40-100-6000-PSI/KPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9700 | Buy Now | |
DISTI #
74908008
|
RS | Pressure Gauge, 4" ABS Case, 6,000 psi/kPa, 1/4" NPT Male Bottom Connection | NOSHOK 40-100-6000-psi/kPa RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5500 | RFQ |