Part Details for 40-02-1602 by Molex
Results Overview of 40-02-1602 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
MSS7331-602 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-602ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 40-02-1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8788
|
Newark | 250 Spade Push On Crp Term Lif |Molex 40-02-1602 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
538-40-02-1602
|
Mouser Electronics | Headers & Wire Housings 250 Spade Push oCrp Term LIF RoHS: Compliant | 21664 |
|
$0.0870 / $0.2100 | Buy Now |
DISTI #
71456429
|
RS | 250 Spade Push on Crp Term LIF | Molex Incorporated 40-02-1602 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2370 | RFQ |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14-18AWG Reel RoHS: Compliant | 0 |
|
$0.0940 / $0.1050 | Buy Now |
Part Details for 40-02-1602
40-02-1602 CAD Models
40-02-1602 Part Data Attributes
|
40-02-1602
Molex
Buy Now
Datasheet
|
Compare Parts:
40-02-1602
Molex
Wire Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 24 AWG |