Part Details for 4.444.002-04 by RST ROZTOCZE
Overview of 4.444.002-04 by RST ROZTOCZE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.444.002-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.444.002-04
|
TME | Handle, polyamide, black, H: 40mm, L: 145mm, W: 22.5mm, 530N Min Qty: 1 | 50 |
|
$2.1700 / $2.6800 | Buy Now |