Part Details for 4.16.26.20.64 by DUCATI Energia Spa
Overview of 4.16.26.20.64 by DUCATI Energia Spa
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.16.26.20.64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2931
|
Newark | Film Capacitor, 25Uf, 450Vac, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:25Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):450V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Ducati 4.16.26.20.64 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$15.8200 / $22.7000 | Buy Now |
DISTI #
1219070
|
element14 Asia-Pacific | CAP, 25F, 450VAC, 5%, PP, CAN, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$14.2416 / $22.2963 | Buy Now |
DISTI #
1219070
|
Farnell | CAP, 25F, 450VAC, 5%, PP, CAN, PANEL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 18 |
|
$13.3606 / $14.6491 | Buy Now |
|
New Advantage Corporation | CAP.POL.25uF 450VAC 45x122 METAL STUD DUCATI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 120 |
|
$13.1400 / $14.0800 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.25uF 450VAC 45x122 METAL STUD DUCATI | 120 |
|
$9.8295 / $10.8125 | Buy Now |