Part Details for 4.16.17.08.06 by DUCATI Energia Spa
Overview of 4.16.17.08.06 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.16.17.08.06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2519
|
Newark | Cap, 5Μf, 450Vac, 5%, Pp, Can, Capacitance:5Μf, Product Range:4.16.17 Series, Voltage Rating:450Vac, Capacitor Terminals:Wire Leaded, Capacitance Tolerance:± 5%, Dv/Dt Rating:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitorrohs Compliant: Yes |Ducati 4.16.17.08.06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$4.8600 / $7.5400 | Buy Now |
Part Details for 4.16.17.08.06
4.16.17.08.06 CAD Models
4.16.17.08.06 Part Data Attributes
|
4.16.17.08.06
DUCATI Energia Spa
Buy Now
Datasheet
|
Compare Parts:
4.16.17.08.06
DUCATI Energia Spa
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUCATI ENERGIA SPA | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 32 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 55 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Series | 4.16.17(1-5) |