Part Details for 4.0%20MHZ by Mini-Circuits
Results Overview of 4.0%20MHZ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4.0%20MHZ Information
4.0%20MHZ by Mini-Circuits is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2727AIDRBR | Texas Instruments | e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 85 | |
| OPA728AIDRBT | Texas Instruments | e-trim 20MHz, High Precision CMOS Operational Amplifier 8-SON -40 to 125 | |
| OPA2322AIDRGR | Texas Instruments | 20MHz, Low Noise, 1.8V RRIO, CMOS Operational Amplifier 8-SON -40 to 125 |