Part Details for 4.0 MM UNIVERSAL CONTACT by ITT Interconnect Solutions
Overview of 4.0 MM UNIVERSAL CONTACT by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for 4.0 MM UNIVERSAL CONTACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4.0 MM UNIVERSAL C
|
Avnet Americas | Contact Solder Straight Surface Mount - Bulk (Alt: 4.0 MM UNIVERSAL C) Min Qty: 38400 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120220-0206
|
Avnet Abacus | Conn Board to Board M 1 POS Solder ST SMD T/R (Alt: 120220-0206) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 26 Weeks, 0 Days | Abacus - 44800 |
|
Buy Now |