Part Details for 4-OW-EXT-SPL by Thomas & Betts
Overview of 4-OW-EXT-SPL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for 4-OW-EXT-SPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H5702
|
Newark | Weld 4 In Oct Ext Rings - 1.5 In D |Abb Thomas & Betts 4-OW-EXT-SPL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $17.6000 | Buy Now |
|
Onlinecomponents.com | Octagon Extension Ring - 15.5 Cubic Inches - 4 Inch Diameter x 1-1/2 Inches Deep - 1/2 Inch and 3/4 Inch Knockouts - Galvanized Steel - Welded Construction. RoHS: Compliant | 0 |
|
$10.8800 / $14.4100 | Buy Now |
|
Master Electronics | Octagon Extension Ring - 15.5 Cubic Inches - 4 Inch Diameter x 1-1/2 Inches Deep - 1/2 Inch and 3/4 Inch Knockouts - Galvanized Steel - Welded Construction. RoHS: Compliant | 0 |
|
$10.8800 / $14.4100 | Buy Now |