Part Details for 4-CO by Excelta Corporation
Overview of 4-CO by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8841
|
Newark | Five Star Cobaltima Tweezer, 4-3/8", Tweezer Type:Miniature, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.375", Tweezer Body Material:Cobalt Alloy, Tweezer Tip Material:Cobalt Alloy, Product Range:- Rohs Compliant: Na |Excelta 4-CO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.7700 | Buy Now |
DISTI #
2827-4-CO-ND
|
DigiKey | TWEEZERS - 5 STAR STRAIGHT TAPER Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$157.1520 / $173.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$150.0400 / $161.1500 | Buy Now | |
DISTI #
352TW0440
|
Techni-Tool, Inc. | Excelta 4-CO Tweezers, 5-Star, Straight, Tapered Ultra Fine Point, Cobalt, 4.25" OAL | 81 |
|
$158.7700 | Buy Now |
DISTI #
352TW0440
|
TestEquity LLC | Excelta 4-CO Tweezers, 5-Star, Straight, Tapered Ultra Fine Point, Cobalt, 4.25" OAL | 81 |
|
$158.7700 | Buy Now |