Part Details for 4-C-120A by Guardian Electric Manufacturing Company
Overview of 4-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPSM831D31MOA | Texas Instruments | 8V-14V Input, 120A + 40A Dual Output PMBus module with AVS and Monitoring 32-QFM -40 to 105 | |
TPSM831D31MOA | Texas Instruments | 8V-14V input, 120A + 40A dual output PMBus module with AVS and monitoring 28-QFM -40 to 105 | |
R5F2120AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 4-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5792
|
Newark | Solenoid, Box Frame, Pull, Continuous, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:11.955N, Coil Voltage:120Vac, Coil Resistance:133Ohm, Coil Power Continuous:10W Rohs Compliant: Yes |Guardian Electric 4-C-120A RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7200 / $78.9400 | Buy Now |
|
Onlinecomponents.com | AC Frame Solenoid RoHS: Compliant |
4 In Stock |
|
$48.5900 / $62.6800 | Buy Now |
|
Master Electronics | AC Frame Solenoid RoHS: Compliant |
4 In Stock |
|
$48.5900 / $62.6800 | Buy Now |