-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 4P,BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2490
|
Newark | 2,5Mm Bu-Geh 4P, bl |Te Connectivity 4-967325-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
17-4-967325-1-ND
|
DigiKey | 2,5MM BU-GEH 4P,BL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8023 | Buy Now |
DISTI #
4-967325-1
|
Avnet Americas | Conn Housing SKT 4Signal POS ST Cable Mount - Bulk (Alt: 4-967325-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6391 / $1.8505 | Buy Now |
DISTI #
571-4-967325-1
|
Mouser Electronics | Standard Circular Connector 2,5MM BU-GEH 4P,BL RoHS: Compliant | 0 |
|
$1.8000 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP4-967325-1
|
Heilind Electronics | 25MM BU-GEH 4PBL | Americas - 0 in Stock |
|
$1.9438 / $1.9729 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH 4P,BL RoHS: Compliant |
475 In Stock |
|
$1.9400 / $3.2500 | Buy Now |
DISTI #
4-967325-1
|
Avnet Americas | Conn Housing SKT 4Signal POS ST Cable Mount - Bulk (Alt: 4-967325-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6391 / $1.8505 | Buy Now |
DISTI #
AMP4-967325-1
|
Interstate Connecting Components | 25MM BU-GEH 4PBL | 0 |
|
$1.9438 / $1.9729 | Buy Now |
DISTI #
TE Connectivity 4-967325-1
|
PEI Genesis | Circular Connector 4 Contact( | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-967325-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-967325-1
TE Connectivity
2,5MM BU-GEH 4P,BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.22 inch | |
Body Depth | 1.29 inch | |
Body Length | 1.29 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.275 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 4 |