-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P MESSERLEIS-GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-962375-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-962375-1
TE Connectivity
2P MESSERLEIS-GEH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.921 inch | |
Body Depth | 1.614 inch | |
Body Length | 0.677 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7.6 mm |