-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P FLACHSTCK-GEH2,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3401
|
Newark | |Amp Te Connectivity 4-962344-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
4-962344-1-ND
|
DigiKey | 2P FLACHSTCK-GEH2,8 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
4-962344-1
|
Avnet Americas | AMP4-962344-1 (Alt: 4-962344-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.0330 / $1.1663 | Buy Now |
DISTI #
571-4-962344-1
|
Mouser Electronics | Automotive Connectors 2P FLACHSTCK-GEH2,8 RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP4-962344-1
|
Heilind Electronics | 2P FLACHSTCK-GEH2,8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP4-962344-1
|
Interstate Connecting Components | 2P FLACHSTCK-GEH2,8 | 0 |
|
Buy Now | |
DISTI #
4-962344-1
|
Avnet Abacus | AMP4-962344-1 (Alt: 4-962344-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-962344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-962344-1
TE Connectivity
2P FLACHSTCK-GEH2,8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.811 inch | |
Body Depth | 1.496 inch | |
Body Length | 0.555 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |