-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/8W+4SC MQS SOCKET HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-953892-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-953892-1-ND
|
DigiKey | 16/8W+4SC MQS SOCKET HSG Min Qty: 1200 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4486 | Buy Now |
DISTI #
4-953892-1
|
Avnet Americas | 16/8W+4SC MQS SOCKET HSG - Bulk (Alt: 4-953892-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4273 / $0.4572 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Box |
0 Box |
|
$0.4330 / $0.4460 | Buy Now |
DISTI #
AMP4-953892-1
|
Heilind Electronics | 16/8W+4SC MQS SOCKET HSG | Americas - 0 in Stock |
|
$0.5278 / $0.5522 | Buy Now |
|
Onlinecomponents.com | 16/8W+4SC MQS SOCKET HSG RoHS: Compliant | 0 |
|
$0.4628 / $0.6900 | Buy Now |
DISTI #
AMP4-953892-1
|
Interstate Connecting Components | 16/8W+4SC MQS SOCKET HSG | 0 |
|
$0.5278 / $0.5522 | Buy Now |
DISTI #
000000000006377873
|
Sager | Automotive Connectors 16/8W+4SC MQS SOCKET HSG Min Qty: 1200 | 0 |
|
$0.4985 / $0.5127 | Buy Now |
|
Master Electronics | 16/8W+4SC MQS SOCKET HSG RoHS: Compliant | 0 |
|
$0.4628 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-953892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-953892-1
TE Connectivity
16/8W+4SC MQS SOCKET HSG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.681 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.909 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 2.54 mm |