-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4357
|
Newark | Wire-Board Connector Receptacle 50 Position, 2.54Mm, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, Pitch Spacing:2.54Mm, Features:Unstamped Housing, No. Of Contacts:50Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 4-87631-1 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
A25893-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
202 In Stock |
|
$3.3703 / $6.2600 | Buy Now |
DISTI #
4-87631-1
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 4-87631-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 26 Weeks, 0 Days Container: Bulk | 3310 Factory Stock |
|
$2.1517 / $3.2732 | Buy Now |
DISTI #
571-4-87631-1
|
Mouser Electronics | Headers & Wire Housings 50 HSG COMP DR .1POL RoHS: Compliant | 38 |
|
$3.5100 / $5.2800 | Buy Now |
DISTI #
V36:1790_14498071
|
Arrow Electronics | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1842 | Americas - 500 |
|
$3.4350 / $5.0750 | Buy Now |
DISTI #
72048503
|
RS | Connector, AMPMODU, 50 Modiv Hsg Comp Dr .100 Pol | TE Connectivity 4-87631-1 RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $4.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Box | 0Box |
|
$3.1800 | Buy Now |
DISTI #
AMP4-87631-1
|
Heilind Electronics | 50 MODIV HSG COMP DR .100 POL | Americas - 0 in Stock |
|
$3.9650 / $4.0242 | Buy Now |
|
Onlinecomponents.com | 50 MODIV HSG COMP DR .100 POL RoHS: Compliant |
1300 In Stock 3310 Factory Stock |
|
$3.1400 / $4.1600 | Buy Now |
DISTI #
51518005
|
Verical | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1844 | Americas - 1300 |
|
$3.7765 / $4.8941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-87631-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-87631-1
TE Connectivity
50 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, COMPATIBLE CONTACTS: 87107-5; 87107-6; 102348-2; 102348-3; 102107-2 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 4-87631-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-87631-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534972-3 | 50 MODII VRT 2PC DR CE 100CL, RoHS | TE Connectivity | 4-87631-1 vs 5-534972-3 |
532955-8 | 50 MODII 2PC CE RCPT ASSY | TE Connectivity | 4-87631-1 vs 532955-8 |