Part Details for 4-854830-9 by TE Connectivity
Overview of 4-854830-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 4-854830-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3375
|
Newark | Crimper, insulation Sp(.170 Ov) |Amp Te Connectivity 4-854830-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-4-854830-9-ND
|
DigiKey | CRIMPER,INSULATION SP(.170 OV) Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
4-854830-9-ND
|
DigiKey | CRIMPER,INSULATION SP(.170 OV) Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
4-854830-9
|
Avnet Americas | CRIMPER,INSULATION SP(.170 OV) - Bulk (Alt: 4-854830-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$107.9232 / $153.4896 | Buy Now |
DISTI #
571-4-854830-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INS SP(.170 OV) | 0 |
|
$184.7900 / $204.5800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP4-854830-9
|
Heilind Electronics | CRIMPER,INSULATION SP(.170 OV) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER,INSULATION SP(.170 OV) | 4 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP4-854830-9
|
Interstate Connecting Components | CRIMPER,INSULATION SP(.170 OV) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER,INSULATION SP(.170 OV) Min Qty: 1 | 3 |
|
$148.2500 / $203.0800 | Buy Now |